6.8 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
574,325 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.03182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | 60MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
54,813 In Stock | 1 : £0.14000 Cut Tape (CT) 3,500 : £0.06945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.45 A | 1.6A | Semi-Shielded | 117.6mOhm Max | - | 30MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
182,373 In Stock | 1 : £0.27000 Cut Tape (CT) 1,500 : £0.14011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.6 A | 4.7A | Shielded | 36mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
68,162 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.13996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.5 A | 1.6A | Shielded | 118mOhm Max | 9 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
12,095 In Stock | 1 : £0.30000 Cut Tape (CT) 1,000 : £0.16590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 4.5 A | 8A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
7,771 In Stock | 1 : £0.32000 Cut Tape (CT) 1,000 : £0.17877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 2.8 A | 3.8A | Shielded | 47.3mOhm Max | 15 @ 7.96MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
25,601 In Stock | 1 : £0.35000 Cut Tape (CT) 2,000 : £0.16456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 570 mA | - | Unshielded | 350mOhm Max | 10 @ 2.52MHz | 35MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,548 In Stock This product has a maximum purchase limit | 1 : £0.45000 Cut Tape (CT) 1,000 : £0.24987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 5.1 A | 5.6A | Semi-Shielded | 25mOhm | 15 @ 1MHz | 29MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
8,144 In Stock | 1 : £0.76000 Cut Tape (CT) 2,000 : £0.40176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 4.5 A | 8A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
4,988 In Stock | 1 : £0.78000 Cut Tape (CT) 600 : £0.45170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 6.3 A | 6.5A | Shielded | 18mOhm Max | 20 @ 7.96MHz | 28.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
836 In Stock | 1 : £0.85000 Cut Tape (CT) 500 : £0.55484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 8 A | 13.5A | Shielded | 23.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
3,566 In Stock | 1 : £0.89000 Cut Tape (CT) 500 : £0.52250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 8.5 A | 13.5A | Shielded | 23.3mOhm Max | 20 @ 100kHz | 13MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
16,839 In Stock | 1 : £0.90000 Cut Tape (CT) 2,500 : £0.41991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.5A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
1,859 In Stock | 1 : £0.99000 Cut Tape (CT) 500 : £0.56384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 8 A | 9A | Shielded | 22.36mOhm Max | - | 16.3MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
14,298 In Stock | 1 : £1.04000 Cut Tape (CT) 1,500 : £0.56338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 6.4 A | 7.8A | Shielded | 28.6mOhm Max | - | 18MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
2,882 In Stock | 1 : £1.07000 Cut Tape (CT) 750 : £0.55176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 4.3 A | 4.6A | Shielded | 20mOhm Max | - | 28MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
2,860 In Stock | 1 : £1.13000 Cut Tape (CT) 1,000 : £0.60836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 850 mA | 750mA | Shielded | 156mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
162 In Stock | 1 : £1.15000 Cut Tape (CT) 1,000 : £0.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 6.8 µH | ±20% | 1.6 A | 2.85A | Shielded | 193mOhm Max | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
1,500 In Stock | 1 : £1.24000 Cut Tape (CT) 750 : £0.70408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±20% | 9 A | 9.2A | Shielded | 20.8mOhm Max | - | 16MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
3,280 In Stock | 1 : £1.25000 Cut Tape (CT) 700 : £0.90401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 6.8 µH | ±20% | 3 A | 5.5A | Shielded | 74mOhm Max | - | 19.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,166 In Stock | 1 : £1.33000 Cut Tape (CT) 250 : £0.81944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 11 A | 21A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
181 In Stock | 1 : £1.43000 Cut Tape (CT) 700 : £0.92551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 6.8 µH | ±20% | 3 A | 5.5A | Shielded | 74mOhm Max | - | 19.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
4,055 In Stock | 1 : £1.67000 Cut Tape (CT) 1,000 : £1.02703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 3.4 A | 10.6A | Shielded | 60mOhm Max | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
6,635 In Stock | 1 : £1.76000 Cut Tape (CT) 1,000 : £1.22562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.91 A | 3.3A | Shielded | 35mOhm Max | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
3,313 In Stock | 1 : £1.94000 Cut Tape (CT) 300 : £1.65983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 13 A | 13A | Shielded | 11mOhm Max | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.449" W (12.10mm x 11.40mm) | 0.394" (10.00mm) |