22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 168mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030VA-220M

DigiKey Part Number
118-SRP6030VA-220MTR-ND - Tape & Reel (TR)
118-SRP6030VA-220MCT-ND - Cut Tape (CT)
118-SRP6030VA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030VA-220M
Description
FIXED IND 22UH 3.4A 168 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 168mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.88200£8.82
25£0.81600£20.40
50£0.76940£38.47
100£0.72530£72.53
250£0.67100£167.75
500£0.63274£316.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59667£596.67
2,000£0.56271£1,125.42
3,000£0.54376£1,631.28
5,000£0.52083£2,604.15
7,000£0.50627£3,543.89
10,000£0.49647£4,964.70
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400