
SRP6030VA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-2R2MTR-ND - Tape & Reel (TR) 118-SRP6030VA-2R2MCT-ND - Cut Tape (CT) 118-SRP6030VA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-2R2M |
Description | FIXED IND 2.2UH 11A 25.8 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 11 A 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.89000 | £8.90 |
| 25 | £0.82360 | £20.59 |
| 50 | £0.77640 | £38.82 |
| 100 | £0.73200 | £73.20 |
| 250 | £0.67728 | £169.32 |
| 500 | £0.63864 | £319.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60222 | £602.22 |
| 2,000 | £0.56795 | £1,135.90 |
| 3,000 | £0.54882 | £1,646.46 |
| 5,000 | £0.52568 | £2,628.40 |
| 7,000 | £0.51098 | £3,576.86 |
| 10,000 | £0.50109 | £5,010.90 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

