
SRP6030VA-R56M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-R56MTR-ND - Tape & Reel (TR) 118-SRP6030VA-R56MCT-ND - Cut Tape (CT) 118-SRP6030VA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-R56M |
Description | FIXED IND 560NH 19A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 19 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.84800 | £8.48 |
| 25 | £0.78440 | £19.61 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.69720 | £69.72 |
| 250 | £0.64500 | £161.25 |
| 500 | £0.61334 | £306.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57355 | £573.55 |
| 2,000 | £0.54090 | £1,081.80 |
| 3,000 | £0.52269 | £1,568.07 |
| 5,000 | £0.50109 | £2,505.45 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

