VideoLibrary

TDK Corporation VLS-HBU Series Power Inductors | DigiKey Daily

TDK Corporation offers its VLS-HBU Series of Surface Mount Wire Wound Power Inductors. The VLS-HBU power inductors are magnetically shielded, wire-wound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage due to the insulating technology of its metallic core material. Featuring an inductance range from 3.3µH to 22µH, a current rating of 0.75-2.36 A, a temperature range of -40°C to +105°C, and a low profile component height of 1.0mm and 1.2mm max, the inductors are designed for use in several visual display applications.

11/3/2016 2:03:26 PM

TDK Corporation VLS-HBU Series Power Inductors DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 3.3UH 1.24A 270 MOHMVLS252010HBU-3R3MFIXED IND 3.3UH 1.24A 270 MOHM1824 - Immediate$0.30View Details
FIXED IND 4.7UH 1.01A 329 MOHMVLS252010HBU-4R7MFIXED IND 4.7UH 1.01A 329 MOHM1990 - Immediate$0.30View Details
FIXED IND 6.8UH 720MA 540 MOHMVLS252010HBU-6R8MFIXED IND 6.8UH 720MA 540 MOHM2783 - Immediate$0.30View Details
FIXED IND 10UH 680MA 696 MOHMVLS252010HBU-100MFIXED IND 10UH 680MA 696 MOHM4093 - Immediate$0.30View Details
FIXED IND 15UH 580MA 1.344 OHMVLS252010HBU-150MFIXED IND 15UH 580MA 1.344 OHM1622 - Immediate$0.30View Details
FIXED IND 22UH 470MA 2.004 OHMVLS252010HBU-220MFIXED IND 22UH 470MA 2.004 OHM1432 - Immediate$0.30View Details
FIXED IND 3.3UH 1.6A 216 MOHMVLS252012HBU-3R3MFIXED IND 3.3UH 1.6A 216 MOHM1687 - Immediate$0.30View Details
FIXED IND 4.7UH 1.36A 295 MOHMVLS252012HBU-4R7MFIXED IND 4.7UH 1.36A 295 MOHM22804 - Immediate$0.30View Details
FIXED IND 6.8UH 970MA 440 MOHMVLS252012HBU-6R8MFIXED IND 6.8UH 970MA 440 MOHM3637 - Immediate$0.30View Details
FIXED IND 10UH 800MA 672 MOHMVLS252012HBU-100MFIXED IND 10UH 800MA 672 MOHM519 - Immediate$0.30View Details
FIXED IND 15UH 700MA 1.2 OHM SMDVLS252012HBU-150MFIXED IND 15UH 700MA 1.2 OHM SMD2991 - Immediate$0.30View Details
FIXED IND 22UH 580MA 1.68 OHMVLS252012HBU-220MFIXED IND 22UH 580MA 1.68 OHM209 - Immediate$0.30View Details