


VLS252010HBU-150M | |
|---|---|
DigiKey Part Number | 445-174594-2-ND - Tape & Reel (TR) 445-174594-1-ND - Cut Tape (CT) 445-174594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBU-150M |
Description | FIXED IND 15UH 580MA 1.344 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 580 mA 1.344Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBU-150M Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.344Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25300 | £2.53 |
| 100 | £0.20830 | £20.83 |
| 1,000 | £0.17134 | £171.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15846 | £316.92 |
| 4,000 | £0.14942 | £597.68 |
| 6,000 | £0.14438 | £866.28 |
| 10,000 | £0.13827 | £1,382.70 |
| 14,000 | £0.13440 | £1,881.60 |
| 20,000 | £0.13041 | £2,608.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


