VLS-HBU Series Power Inductors

TDK’s VLS-HBU series power inductors are used for power circuit applications for LCD, LED, and OLED driver applications

Image of TDK's VLS-HBU Series Power Inductors TDK's VLS-HBU series power inductors are magnetically shielded, wire-wound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material. VLS-HBU inductors are designed for use in power circuit applications, including LCD LED backlight, LCD panel, OLED panel, and LCD driver applications.

Features and Benefits
  • Magnetically shielded, wire-wound, metallic magnetic core material
  • Larger current is achieved by utilizing metallic magnetic material
  • Operating temperature: -40°C to +105°C
  • High withstand voltage (40 V) is achieved by insulating technology of metallic materials
  • Storage temperature (after the circuit board is mounted): -40°C to +105°C
Applications
  • LCD LED Backlight
  • LCD Panel
  • OLED Panel
  • LCD Driver

VLS-HBU Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 4.7UH 1.36A 295 MOHMVLS252012HBU-4R7MFIXED IND 4.7UH 1.36A 295 MOHM1.36 AShielded295mOhm Max22814 - Immediate$0.31View Details
FIXED IND 22UH 580MA 1.68 OHMVLS252012HBU-220MFIXED IND 22UH 580MA 1.68 OHM580 mAShielded1.68Ohm Max5502 - Immediate$0.31View Details
FIXED IND 15UH 700MA 1.2 OHM SMDVLS252012HBU-150MFIXED IND 15UH 700MA 1.2 OHM SMD700 mAShielded1.2Ohm Max3013 - Immediate$0.31View Details
FIXED IND 10UH 800MA 672 MOHMVLS252012HBU-100MFIXED IND 10UH 800MA 672 MOHM800 mAShielded672mOhm Max1529 - Immediate$0.31View Details
FIXED IND 10UH 680MA 696 MOHMVLS252010HBU-100MFIXED IND 10UH 680MA 696 MOHM680 mAShielded696mOhm Max4117 - Immediate$0.30View Details
FIXED IND 6.8UH 970MA 440 MOHMVLS252012HBU-6R8MFIXED IND 6.8UH 970MA 440 MOHM970 mAShielded440mOhm Max3637 - Immediate$0.31View Details
FIXED IND 6.8UH 720MA 540 MOHMVLS252010HBU-6R8MFIXED IND 6.8UH 720MA 540 MOHM720 mAShielded540mOhm Max2783 - Immediate$0.31View Details
FIXED IND 4.7UH 1.01A 329 MOHMVLS252010HBU-4R7MFIXED IND 4.7UH 1.01A 329 MOHM1.01 AShielded329mOhm Max1990 - Immediate$0.31View Details
FIXED IND 3.3UH 1.6A 216 MOHMVLS252012HBU-3R3MFIXED IND 3.3UH 1.6A 216 MOHM1.6 AShielded216mOhm Max1787 - Immediate$0.31View Details
FIXED IND 15UH 580MA 1.344 OHMVLS252010HBU-150MFIXED IND 15UH 580MA 1.344 OHM580 mAShielded1.344Ohm Max1672 - Immediate$0.31View Details
FIXED IND 22UH 470MA 2.004 OHMVLS252010HBU-220MFIXED IND 22UH 470MA 2.004 OHM470 mAShielded2.004Ohm Max1474 - Immediate$0.31View Details
FIXED IND 3.3UH 1.24A 270 MOHMVLS252010HBU-3R3MFIXED IND 3.3UH 1.24A 270 MOHM1.24 AShielded270mOhm Max1824 - Immediate$0.31View Details
Published: 2016-09-13