


VLS252012HBU-3R3M | |
|---|---|
DigiKey Part Number | 445-174596-2-ND - Tape & Reel (TR) 445-174596-1-ND - Cut Tape (CT) 445-174596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012HBU-3R3M |
Description | FIXED IND 3.3UH 1.6A 216 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 216mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012HBU-3R3M Models |
Category | Current - Saturation (Isat) 2.36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 216mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25300 | £2.53 |
| 100 | £0.20770 | £20.77 |
| 1,000 | £0.17081 | £170.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15797 | £315.94 |
| 4,000 | £0.14896 | £595.84 |
| 6,000 | £0.14393 | £863.58 |
| 10,000 | £0.13785 | £1,378.50 |
| 14,000 | £0.13398 | £1,875.72 |
| 20,000 | £0.13001 | £2,600.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


