6.8 µH Shielded Drum Core, Wirewound Inductor 720 mA 540mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 720 mA 540mOhm Max Nonstandard
TDK Corporation VLS-HBU Series Power Inductors | Digi-Key Daily

VLS252010HBU-6R8M

DigiKey Part Number
445-174592-2-ND - Tape & Reel (TR)
445-174592-1-ND - Cut Tape (CT)
445-174592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010HBU-6R8M
Description
FIXED IND 6.8UH 720MA 540 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 720 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS252010HBU-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
540mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,783
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.25300£2.53
100£0.20830£20.83
1,000£0.17134£171.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15846£316.92
4,000£0.14942£597.68
6,000£0.14438£866.28
10,000£0.13827£1,382.70
14,000£0.13440£1,881.60
20,000£0.13041£2,608.20
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000