Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
eval kits
The MPC8306/S and MPC8309 are currently supported with a System on Module (SoM) evaluation kit, comprised of a small processor module with CPU bus accessibility, a single Ethernet port and SDIO functionality. The SoM module is designed to be plugged onto a common carrier board, which can be used with either the MPC8306/S or MPC8309 module. The carrier board features a full array of I/O connectors, as well additional features not provided on the SoM module itself.
PTM Published on: 2011-05-23