Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201A390JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0201A390JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201A390JXXCW1BC |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201A390JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201A390GXXCW1BC | Vishay Vitramon | 0 | VJ0201A390GXXCW1BC-ND | £0.02073 | Upgrade |
| VJ0201A390JXACW1BC | Vishay Vitramon | 0 | VJ0201A390JXACW1BC-ND | £0.01126 | Upgrade |
| CC0201JRNPO9BN390 | YAGEO | 13,000 | 311-3683-1-ND | £0.07000 | Upgrade |
| 0201N390J250CT | Walsin Technology Corporation | 0 | 1292-0201N390J250CTTR-ND | £0.00084 | Parametric Equivalent |
| C0201C390J3GACTU | KEMET | 46,332 | 399-C0201C390J3GACTUCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01126 | £168.90 |
| Unit Price without VAT: | £0.01126 |
|---|---|
| Unit Price with VAT: | £0.01351 |











