New Product
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG390J25NT

DigiKey Part Number
4713-GMC02CG390J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG390J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG390J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG390J25NT
Description
CAP0201 COG 39PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
50£0.01220£0.61
100£0.01040£1.04
500£0.00730£3.65
1,000£0.00635£6.35
2,500£0.00537£13.42
5,000£0.00478£23.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00405£60.75
30,000£0.00370£111.00
45,000£0.00352£158.40
75,000£0.00332£249.00
105,000£0.00321£337.05
150,000£0.00310£465.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400