Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N390J250CT | |
|---|---|
DigiKey Part Number | 1292-0201N390J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N390J250CT |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N390J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0201C390J3GACTU | KEMET | 46,332 | 399-C0201C390J3GACTUCT-ND | £0.07000 | Parametric Equivalent |
| CC0201JRNPO8BN390 | YAGEO | 14,721 | 311-1391-1-ND | £0.07000 | Parametric Equivalent |
| CGA1A2C0G1E390J030BA | TDK | 15,243 | 445-9021-1-ND | £0.07000 | Parametric Equivalent |
| CL03C390JA3NNNC | Samsung Electro-Mechanics | 12,148 | 1276-6406-1-ND | £0.07000 | Parametric Equivalent |
| GCM0335C1E390JA16D | Murata Electronics | 13,390 | 490-GCM0335C1E390JA16DCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00084 | £12.60 |
| Unit Price without VAT: | £0.00084 |
|---|---|
| Unit Price with VAT: | £0.00101 |










