
KGM03ACG1E390JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E390JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E390JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E390JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E390JH |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E390JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0201C390J3GACTU | KEMET | 46,332 | 399-C0201C390J3GACTUCT-ND | £0.07000 | Parametric Equivalent |
| CC0201JRNPO8BN390 | YAGEO | 14,721 | 311-1391-1-ND | £0.07000 | Parametric Equivalent |
| CGA1A2C0G1E390J030BA | TDK | 15,243 | 445-9021-1-ND | £0.07000 | Parametric Equivalent |
| CL03C390JA3NNNC | Samsung Electro-Mechanics | 12,148 | 1276-6406-1-ND | £0.07000 | Parametric Equivalent |
| GCM0335C1E390JA16D | Murata Electronics | 13,390 | 490-GCM0335C1E390JA16DCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.10760 | £10.76 |
| 500 | £0.08510 | £42.55 |
| 1,000 | £0.07815 | £78.15 |
| 2,500 | £0.07083 | £177.08 |
| 5,000 | £0.06642 | £332.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03838 | £575.70 |
| 30,000 | £0.03647 | £1,094.10 |
| 45,000 | £0.03551 | £1,597.95 |
| 75,000 | £0.03444 | £2,583.00 |
| 105,000 | £0.03382 | £3,551.10 |
| 150,000 | £0.03322 | £4,983.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

