Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL063SB5333KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL063SB5333KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL063SB5333KFNA01 |
Description | CAP CER 0.033UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL063SB5333KFNA01 | Taiyo Yuden | 0 | 587-MSASL063SB5333KFNA01TR-ND | £0.00359 | Parametric Equivalent |
| 0201X333K100CT | Walsin Technology Corporation | 0 | 1292-0201X333K100CTTR-ND | £0.00224 | Parametric Equivalent |
| CC0201KRX5R6BB333 | YAGEO | 26,202 | 13-CC0201KRX5R6BB333CT-ND | £0.07000 | Parametric Equivalent |
| GRT033R61A333KE01D | Murata Electronics | 0 | 490-GRT033R61A333KE01DTR-ND | £0.00553 | Parametric Equivalent |
| GRT033R61A333KE01J | Murata Electronics | 0 | 490-GRT033R61A333KE01JTR-ND | £0.00480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00359 | £53.85 |
| Unit Price without VAT: | £0.00359 |
|---|---|
| Unit Price with VAT: | £0.00431 |





