


CC0201KRX5R6BB333 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R6BB333TR-ND - Tape & Reel (TR) 13-CC0201KRX5R6BB333CT-ND - Cut Tape (CT) 13-CC0201KRX5R6BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB333 |
Description | CAP CER 0.033UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01300 | £1.30 |
| 500 | £0.00928 | £4.64 |
| 1,000 | £0.00811 | £8.11 |
| 2,500 | £0.00690 | £17.25 |
| 5,000 | £0.00616 | £30.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00501 | £75.15 |
| 30,000 | £0.00459 | £137.70 |
| 45,000 | £0.00438 | £197.10 |
| 75,000 | £0.00415 | £311.25 |
| 105,000 | £0.00402 | £422.10 |
| 150,000 | £0.00389 | £583.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

