CL31C471JIHNNCE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.67000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 19,410
Unit Price: £0.34000
Datasheet

Direct


Murata Electronics
In Stock: 17,740
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.02342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.27004
Datasheet

Parametric Equivalent


KEMET
In Stock: 148
Unit Price: £0.81000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.02591
Datasheet
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C471JIHNNCE

DigiKey Part Number
1276-CL31C471JIHNNCETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C471JIHNNCE
Description
CAP CER 470PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C471JIHNNCE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000£0.09037£27,111.00
Unit Price without VAT:£0.09037
Unit Price with VAT:£0.10844