CL31C471JIH3PNE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26755
Datasheet
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C471JIH3PNE

DigiKey Part Number
1276-CL31C471JIH3PNETR-ND - Tape & Reel (TR)
1276-CL31C471JIH3PNECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL31C471JIH3PNE
Description
CAP CER 470PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42000£4.20
50£0.32420£16.21
100£0.29460£29.46
500£0.24458£122.29
1,000£0.22910£229.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.21637£432.74
4,000£0.20589£823.56
6,000£0.20064£1,203.84
10,000£0.19482£1,948.20
14,000£0.19142£2,679.88
20,000£0.18815£3,763.00
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400