470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C471JIHNNNE

DigiKey Part Number
1276-3279-2-ND - Tape & Reel (TR)
1276-3279-1-ND - Cut Tape (CT)
1276-3279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C471JIHNNNE
Description
CAP CER 470PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C471JIHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,410
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20500£2.05
50£0.15240£7.62
100£0.13630£13.63
500£0.10894£54.47
1,000£0.10050£100.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09356£187.12
4,000£0.08785£351.40
6,000£0.08499£509.94
10,000£0.08182£818.20
14,000£0.07997£1,119.58
20,000£0.07818£1,563.60
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800