
GRM31A5C3A471JWA1D | |
|---|---|
DigiKey Part Number | 490-16626-2-ND - Tape & Reel (TR) 490-16626-1-ND - Cut Tape (CT) 490-16626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A471JWA1D |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A471JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13300 | £1.33 |
| 50 | £0.09660 | £4.83 |
| 100 | £0.08560 | £8.56 |
| 500 | £0.06680 | £33.40 |
| 1,000 | £0.06102 | £61.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05086 | £203.44 |
| 8,000 | £0.04774 | £381.92 |
| 12,000 | £0.04617 | £554.04 |
| 20,000 | £0.04444 | £888.80 |
| 28,000 | £0.04343 | £1,216.04 |
| 40,000 | £0.04245 | £1,698.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

