


BZX84W-C75X | |
|---|---|
DigiKey Part Number | 1727-8319-2-ND - Tape & Reel (TR) 1727-8319-1-ND - Cut Tape (CT) 1727-8319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C75X |
Description | DIODE ZENER 75V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02069 | £62.07 |
| 6,000 | £0.01837 | £110.22 |
| 9,000 | £0.01719 | £154.71 |
| 15,000 | £0.01585 | £237.75 |
| 21,000 | £0.01506 | £316.26 |
| 30,000 | £0.01429 | £428.70 |
| 75,000 | £0.01260 | £945.00 |
| 150,000 | £0.01156 | £1,734.00 |
| 300,000 | £0.01068 | £3,204.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06900 | £0.69 |
| 100 | £0.04260 | £4.26 |
| 500 | £0.03088 | £15.44 |
| 1,000 | £0.02705 | £27.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05000 | £0.50 |
| 100 | £0.02590 | £2.59 |
| 500 | £0.02446 | £12.23 |
| 1,000 | £0.02297 | £22.97 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

