75 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,016 In Stock | 5,000 : £0.15918 Tape & Box (TB) 1 : £0.35000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±6% | 1.3 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
13,165 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 250 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
6,872 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
17,284 In Stock | 5,000 : £0.03546 Tape & Box (TB) 1 : £0.09000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±5% | 1.3 W | 175 Ohms | 5 µA @ 56 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
8,324 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
19,170 In Stock | 10,000 : £0.01735 Tape & Box (TB) 1 : £0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±2% | 500 mW | 250 Ohms | 100 nA @ 56 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
4,102 In Stock 207,000 Factory 250 Alternate Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02339 Tape & Reel (TR) 1 : £0.11000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 200 mW | 240 Ohms | 45 nA @ 52.5 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
20,585 In Stock | 1 : £0.13000 Cut Tape (CT) 5,000 : £0.04733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | ±5% | 1.3 W | 175 Ohms | 5 µA @ 56 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
16,670 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,315 In Stock | 1 : £0.19000 Cut Tape (CT) 1,500 : £0.14889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 1.25 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
36,758 In Stock | 1 : £0.20000 Cut Tape (CT) 7,500 : £0.04979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 1 W | 175 Ohms | 5 µA @ 56 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
17,096 In Stock 39,000 Factory | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.03772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
7,246 In Stock 8,000 Factory | 1 : £0.28000 Cut Tape (CT) 4,000 : £0.11014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | ±5% | 5 W | 45 Ohms | 500 nA @ 56 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | Axial | Axial | ||
5,134 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.14047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 5 W | 45 Ohms | 500 nA @ 56 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
19,940 In Stock | 10,000 : £0.01358 Tape & Box (TB) 1 : £0.09000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±2% | 400 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
5,431 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 250 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
5,247 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
10,413 In Stock 6,000 Factory | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
34,391 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.02541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
20,078 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.03189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 200 mW | 255 Ohms | 50 nA @ 52.5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,255 In Stock | 1 : £0.11000 Cut Tape (CT) 2,500 : £0.01584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 500 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
2,702 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1,312 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 375 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
13,775 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.03860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 410 mW | 250 Ohms | - | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
6,325 In Stock | 1 : £0.14000 Cut Tape (CT) 10,000 : £0.01509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 590 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |