


BZX84W-C51F | |
|---|---|
DigiKey Part Number | 1727-8311-2-ND - Tape & Reel (TR) 1727-8311-1-ND - Cut Tape (CT) 1727-8311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C51F |
Description | DIODE ZENER 51V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01690 | £169.00 |
| 20,000 | £0.01517 | £303.40 |
| 30,000 | £0.01429 | £428.70 |
| 50,000 | £0.01330 | £665.00 |
| 70,000 | £0.01272 | £890.40 |
| 100,000 | £0.01215 | £1,215.00 |
| 250,000 | £0.01090 | £2,725.00 |
| 500,000 | £0.01012 | £5,060.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

