51 V Single Zener Diodes

Results: 1,141
Stocking Options
Environmental Options
Media
Exclude
1,141Results
Applied FiltersRemove All

Showing
of 1,141
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
DIODE ZENER 51V 500MW SOD123
onsemi
31,834
In Stock
1 : £0.07421
Cut Tape (CT)
3,000 : £0.01187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
30,347
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.04655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
1.3 W
95 Ohms
5 µA @ 38.8 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT-23-3
DIODE ZENER 51V 300MW SOT23-3
Diodes Incorporated
20,750
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
300 mW
180 Ohms
100 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD 123
DIODE ZENER 51V 410MW SOD123
Diodes Incorporated
8,526
In Stock
423,000
Factory
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
410 mW
100 Ohms
100 nA @ 38 V
-
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
16,299
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
1N4728A
DIODE ZENER 51V 1W DO41
onsemi
2,855
In Stock
12,000
Factory
1 : £0.08163
Bulk
-
Bulk
Active
51 V
±5%
1 W
95 Ohms
5 µA @ 38.8 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-214AC
DIODE ZENER 51V 1.5W SMA
onsemi
11,703
In Stock
10,000
Factory
1 : £0.14100
Cut Tape (CT)
5,000 : £0.06530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
1.5 W
70 Ohms
500 nA @ 38.8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
1N5366BG
DIODE ZENER 51V 5W AXIAL
onsemi
32,400
In Stock
4,000
Factory
1 : £0.19295
Cut Tape (CT)
4,000 : £0.11132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
5,459
In Stock
1 : £0.20000
Cut Tape (CT)
1,500 : £0.14645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5.88%
1.25 W
60 Ohms
1 µA @ 39 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1N5818G
DIODE ZENER 51V 3W AXIAL
onsemi
11,282
In Stock
1 : £0.22000
Cut Tape (CT)
6,000 : £0.06531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
3 W
70 Ohms
1 µA @ 38.8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
DO-214AA, SMB
DIODE ZENER 51V 3W SMB
onsemi
4,243
In Stock
1 : £0.22000
Cut Tape (CT)
2,500 : £0.06605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
3 W
70 Ohms
1 µA @ 38.8 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
9,079
In Stock
1 : £0.23000
Cut Tape (CT)
7,500 : £0.07054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
3 W
70 Ohms
1 µA @ 38.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
17,584
In Stock
1 : £0.25000
Cut Tape (CT)
1,500 : £0.10280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
1 W
100 Ohms
500 nA @ 38 V
-
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
15,022
In Stock
1 : £0.29000
Cut Tape (CT)
7,500 : £0.06679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
1.5 W
70 Ohms
500 nA @ 38.8 V
1.5 V @ 200 mA
150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
5,459
In Stock
1 : £0.29000
Cut Tape (CT)
1,500 : £0.09721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
1 W
95 Ohms
5 µA @ 38.8 V
-
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
1N5366BG
DIODE ZENER 51V 5W AXIAL
onsemi
5,654
In Stock
1 : £0.31910
Bulk
-
Bulk
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
8,594
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.16436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 51V 5W DO214AA
Comchip Technology
4,966
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.17365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
21,492
In Stock
5,000 : £0.02672
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
51 V
±5%
1.3 W
115 Ohms
500 nA @ 39 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 23-3
DIODE ZENER 51V 250MW SOT23-3
onsemi
3,549
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
250 mW
180 Ohms
50 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
15,779
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±2%
410 mW
100 Ohms
100 nA @ 38 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 51V 250MW SOT23-3
onsemi
8,500
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
250 mW
180 Ohms
50 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
29,423
In Stock
10,000 : £0.01707
Tape & Box (TB)
1 : £0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
51 V
±2%
500 mW
125 Ohms
100 nA @ 39 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
14,675
In Stock
1 : £0.10000
Cut Tape (CT)
2,500 : £0.03067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
11,461
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
300 mW
180 Ohms
50 nA @ 35.7 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 1,141

51 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.