


BZX84W-C2V7F | |
|---|---|
DigiKey Part Number | 1727-8298-2-ND - Tape & Reel (TR) 1727-8298-1-ND - Cut Tape (CT) 1727-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C2V7F |
Description | DIODE ZENER 2.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07000 | £0.70 |
| 100 | £0.04310 | £4.31 |
| 500 | £0.03116 | £15.58 |
| 1,000 | £0.02730 | £27.30 |
| 2,000 | £0.02402 | £48.04 |
| 5,000 | £0.02046 | £102.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01825 | £182.50 |
| 20,000 | £0.01639 | £327.80 |
| 30,000 | £0.01544 | £463.20 |
| 50,000 | £0.01437 | £718.50 |
| 70,000 | £0.01374 | £961.80 |
| 100,000 | £0.01312 | £1,312.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

