2.7 V Single Zener Diodes

Results: 756
Stocking Options
Environmental Options
Media
Marketplace Product
756Results
Applied FiltersRemove All

Showing
of 756
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ4682T1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
53,150
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
-
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3
BZX84C2V7-7-F
DIODE ZENER 2.7V 300MW SOT23-3
Diodes Incorporated
43,111
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
300 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-76, SOD-323
MM3Z2V7ST1G
DIODE ZENER 2.7V 300MW SOD323
onsemi
22,249
In Stock
96,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
300 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
MM3Z2V7T1G
DIODE ZENER 2.7V 300MW SOD323
onsemi
20,767
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
300 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TO-236AB
BZX84-C2V7,215
DIODE ZENER 2.7V 250MW TO236AB
Nexperia USA Inc.
4,950
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
250 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
MMSZ5266B-TP
MMSZ4682-TP
DIODE ZENER 2.7V 500MW SOD123
Micro Commercial Co
2,310
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
-
1 µA @ 1 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
BZV55-C2V7,115
DIODE ZENER 2.7V 500MW LLDS
Nexperia USA Inc.
10,549
In Stock
1 : £0.09000
Cut Tape (CT)
2,500 : £0.01900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
PESD15VL1BA,115
BZX384-C2V7,115
DIODE ZENER 2.7V 300MW SOD323
Nexperia USA Inc.
58,210
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
300 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
MMSZ2V7T1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
21,582
In Stock
153,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C2V7-7-F
DIODE ZENER 2.7V 500MW SOD123
Diodes Incorporated
15,080
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
500 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1N4148WTQ-7
BZT52C2V7T-7
DIODE ZENER 2.7V 300MW SOD523
Diodes Incorporated
2,687
In Stock
81,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
300 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-35
BZX79C2V7
DIODE ZENER 2.7V 500MW DO35
onsemi
63,120
In Stock
1 : £0.10000
Bulk
-
Bulk
Active
2.7 V
±5%
500 mW
100 Ohms
75 µA @ 1 V
1.5 V @ 100 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOT 23-3
BZX84C2V7LT1G
DIODE ZENER 2.7V 250MW SOT23-3
onsemi
57,637
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
250 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD 123
MMSZ5223B-7-F
DIODE ZENER 2.7V 500MW SOD123
Diodes Incorporated
43,294
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
30 Ohms
75 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1N4148WTQ-7
BZT585B2V7T-7
DIODE ZENER 2.7V 350MW SOD523
Diodes Incorporated
10,002
In Stock
84,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
350 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 23-3
MMBZ5223BLT1G
DIODE ZENER 2.7V 225MW SOT23-3
onsemi
90,307
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.01188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
225 mW
30 Ohms
75 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
27,199
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.02059
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.7 V
-
500 mW
100 Ohms
5 µA @ 500 mV
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
1N5223B
DIODE ZENER 2.7V 500MW DO35
onsemi
21,179
In Stock
15,000
Factory
1 : £0.11000
Bulk
-
Bulk
Active
2.7 V
±5%
500 mW
30 Ohms
75 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
17,004
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01742
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.7 V
±5%
500 mW
85 Ohms
10 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
16,392
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.02693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2.7 V
-
500 mW
85 Ohms
10 µA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-213AC
BZV55-B2V7,115
DIODE ZENER 2.7V 500MW LLDS
Nexperia USA Inc.
3,467
In Stock
1 : £0.11000
Cut Tape (CT)
2,500 : £0.02455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
500 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SOD 123
BZT52-B2V7J
DIODE ZENER 2.7V 590MW SOD123
Nexperia USA Inc.
2,004
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±1.85%
590 mW
83 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ5223BT1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
130,401
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.01980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
30 Ohms
75 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
TO-236AB
BZX84-B2V7,215
DIODE ZENER 2.7V 250MW TO236AB
Nexperia USA Inc.
8,071
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
250 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
31,832
In Stock
1 : £0.13000
Cut Tape (CT)
2,500 : £0.04146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
500 mW
85 Ohms
10 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
Showing
of 756

2.7 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.