Zener Diode 27 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C27F

DigiKey Part Number
1727-8296-2-ND - Tape & Reel (TR)
1727-8296-1-ND - Cut Tape (CT)
1727-8296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C27F
Description
DIODE ZENER 27V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,964
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
100£0.04310£4.31
500£0.03116£15.58
1,000£0.02730£27.30
2,000£0.02402£48.04
5,000£0.02046£102.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01825£182.50
20,000£0.01639£327.80
30,000£0.01544£463.20
50,000£0.01437£718.50
70,000£0.01374£961.80
100,000£0.01312£1,312.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200