27 V Single Zener Diodes

Results: 1,501
Stocking Options
Environmental Options
Media
Exclude
1,501Results
Applied FiltersRemove All

Showing
of 1,501
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6,563
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.14047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
5 W
5 Ohms
500 nA @ 20.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
1SMB5935BT3G
DIODE ZENER 27V 3W SMB
onsemi
64,372
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.05856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
3 W
23 Ohms
1 µA @ 20.6 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
1SMA5935BT3G
DIODE ZENER 27V 1.5W SMA
onsemi
52,673
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1.5 W
23 Ohms
500 nA @ 20.6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
74,912
In Stock
390,000
Alternate Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01584
Tape & Reel (TR)
3,000 : £0.01693
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5254B-7-F
DIODE ZENER 27V 500MW SOD123
Diodes Incorporated
62,345
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
BZX84C27LT1G
DIODE ZENER 27V 250MW SOT23-3
onsemi
43,959
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7%
250 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
MM3Z27VT1G
DIODE ZENER 27V 300MW SOD323
onsemi
34,947
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
300 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
MMBZ5254BLT1G
DIODE ZENER 27V 225MW SOT23-3
onsemi
30,387
In Stock
39,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
225 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
30,161
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.04733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
27 V
±5%
1.3 W
35 Ohms
5 µA @ 20.6 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 123F
BZT52H-B27,115
DIODE ZENER 27V 375MW SOD123F
Nexperia USA Inc.
52,942
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
375 mW
40 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOD 123
BZT52C27-7-F
DIODE ZENER 27V 500MW SOD123
Diodes Incorporated
18,536
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.02112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7%
500 mW
80 Ohms
100 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
BZV55-C27,115
DIODE ZENER 27V 500MW LLDS
Nexperia USA Inc.
7,060
In Stock
1 : £0.09000
Cut Tape (CT)
2,500 : £0.01282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
44,260
In Stock
10,000 : £0.01886
Tape & Box (TB)
1 : £0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
26,482
In Stock
10,000 : £0.01660
Tape & Box (TB)
1 : £0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
27 V
±2%
500 mW
80 Ohms
100 nA @ 20 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
MMSZ4711T1G
DIODE ZENER 27V 500MW SOD123
onsemi
16,640
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
-
10 nA @ 20.4 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1SS380TE-17
UDZVTE-1727B
DIODE ZENER 27V 200MW UMD2
Rohm Semiconductor
17,564
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
-
200 mW
150 Ohms
100 nA @ 21 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
1N4728A
1N4750ATR
DIODE ZENER 27V 1W DO41
onsemi
11,891
In Stock
18,000
Factory
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
27 V
±5%
1 W
35 Ohms
5 µA @ 20.6 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
MMSZ5237ET1G
MMSZ5254BT1G
DIODE ZENER 27V 500MW SOD123
onsemi
73,941
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
6,851
In Stock
1 : £0.13000
Cut Tape (CT)
2,500 : £0.05175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7%
1 W
15 Ohms
1 µA @ 20 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123F
SOD-123FL
1N4728A
1N4750A
DIODE ZENER 27V 1W DO41
onsemi
6,482
In Stock
1 : £0.13000
Bulk
-
Bulk
Active
27 V
±5%
1 W
35 Ohms
5 µA @ 20.6 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
PESD15VL1BA,115
BZX384-B27,115
DIODE ZENER 27V 300MW SOD323
Nexperia USA Inc.
10,826
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.01811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
300 mW
80 Ohms
50 nA @ 18.9 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
46,170
In Stock
1 : £0.20000
Cut Tape (CT)
7,500 : £0.05015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1 W
35 Ohms
5 µA @ 20.6 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
14,070
In Stock
1 : £0.20000
Cut Tape (CT)
7,500 : £0.07097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
3 W
23 Ohms
1 µA @ 20.6 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAZ27-13-F
DIODE ZENER 27V 1W SMA
Diodes Incorporated
40,776
In Stock
50,000
Factory
1 : £0.26000
Cut Tape (CT)
5,000 : £0.06563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1 W
15 Ohms
500 nA @ 20.5 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
18,054
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
-
800 mW
15 Ohms
1 µA @ 20 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 1,501

27 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.