BZX84W-C24-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02263
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02748
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 60,000
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 65,450
Unit Price: £0.02636
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.01740
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 258,669
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 66,000
Unit Price: £0.02069
Datasheet
Zener Diode 24.2 V 275 mW ±5.79% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24.2 V 275 mW ±5.79% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C24-QX

DigiKey Part Number
1727-BZX84W-C24-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C24-QX
Description
DIODE ZENER 24.2V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 24.2 V 275 mW ±5.79% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.79%
Power - Max
275 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.94 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
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
3,000£0.02129£63.87
6,000£0.01891£113.46
9,000£0.01770£159.30
15,000£0.01633£244.95
21,000£0.01552£325.92
30,000£0.01473£441.90
75,000£0.01300£975.00
150,000£0.01193£1,789.50
300,000£0.01103£3,309.00
Manufacturers Standard Package
Unit Price without VAT:£0.02129
Unit Price with VAT:£0.02555