BZX84W-B24-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02263
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 60,000
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 65,450
Unit Price: £0.02636
Datasheet
Zener Diode 24 V 275 mW ±2.08% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 275 mW ±2.08% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B24-QX

DigiKey Part Number
1727-BZX84W-B24-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B24-QX
Description
DIODE ZENER 24V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 275 mW ±2.08% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.08%
Power - Max
275 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02748£82.44
6,000£0.02451£147.06
9,000£0.02299£206.91
15,000£0.02129£319.35
21,000£0.02028£425.88
30,000£0.01929£578.70
75,000£0.01713£1,284.75
150,000£0.01580£2,370.00
300,000£0.01467£4,401.00
Manufacturers Standard Package
Unit Price without VAT:£0.02748
Unit Price with VAT:£0.03298