


BZX84W-B75X | |
|---|---|
DigiKey Part Number | 1727-8282-2-ND - Tape & Reel (TR) 1727-8282-1-ND - Cut Tape (CT) 1727-8282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B75X |
Description | DIODE ZENER 75V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05710 | £5.71 |
| 500 | £0.04160 | £20.80 |
| 1,000 | £0.03656 | £36.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03013 | £90.39 |
| 6,000 | £0.02688 | £161.28 |
| 9,000 | £0.02522 | £226.98 |
| 15,000 | £0.02335 | £350.25 |
| 21,000 | £0.02225 | £467.25 |
| 30,000 | £0.02117 | £635.10 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

