Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B75-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B75-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B75-QF |
Description | DIODE ZENER 75V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02263 | £226.30 |
| 20,000 | £0.02042 | £408.40 |
| 30,000 | £0.01929 | £578.70 |
| 50,000 | £0.01803 | £901.50 |
| 70,000 | £0.01735 | £1,214.50 |
| Unit Price without VAT: | £0.02263 |
|---|---|
| Unit Price with VAT: | £0.02716 |


