


BZX84W-B51F | |
|---|---|
DigiKey Part Number | 1727-8274-2-ND - Tape & Reel (TR) 1727-8274-1-ND - Cut Tape (CT) 1727-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B51F |
Description | DIODE ZENER 51V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02168 | £216.80 |
| 20,000 | £0.01955 | £391.00 |
| 30,000 | £0.01846 | £553.80 |
| 50,000 | £0.01724 | £862.00 |
| 70,000 | £0.01652 | £1,156.40 |
| 100,000 | £0.01582 | £1,582.00 |
| 250,000 | £0.01427 | £3,567.50 |
| 500,000 | £0.01334 | £6,670.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

