Parametric Equivalent



BZX84W-B51-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B51-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B51-QX |
Description | DIODE ZENER 51V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 275 mW ±1.96% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02748 | £82.44 |
| 6,000 | £0.02451 | £147.06 |
| 9,000 | £0.02299 | £206.91 |
| 15,000 | £0.02129 | £319.35 |
| 21,000 | £0.02028 | £425.88 |
| 30,000 | £0.01929 | £578.70 |
| 75,000 | £0.01713 | £1,284.75 |
| 150,000 | £0.01580 | £2,370.00 |
| 300,000 | £0.01467 | £4,401.00 |
| Unit Price without VAT: | £0.02748 |
|---|---|
| Unit Price with VAT: | £0.03298 |


