


BZX84W-B4V7X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B4V7XTR-ND - Tape & Reel (TR) 1727-BZX84W-B4V7XCT-ND - Cut Tape (CT) 1727-BZX84W-B4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V7X |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08700 | £0.87 |
| 100 | £0.05420 | £5.42 |
| 500 | £0.03938 | £19.69 |
| 1,000 | £0.03459 | £34.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02847 | £85.41 |
| 6,000 | £0.02538 | £152.28 |
| 9,000 | £0.02379 | £214.11 |
| 15,000 | £0.02202 | £330.30 |
| 21,000 | £0.02096 | £440.16 |
| 30,000 | £0.01994 | £598.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

