4.7 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,367 In Stock | 1 : £0.29000 Cut Tape (CT) 5,000 : £0.07365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 1.5 W | 5 Ohms | 2.5 µA @ 1.5 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
180,786 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 225 mW | 19 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
154,832 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
95,133 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.02588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
35,923 In Stock 639,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 300 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
34,452 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 300 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
33,809 In Stock 30,000 Factory | 1 : £0.08000 Cut Tape (CT) 5,000 : £0.01551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 2 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
30,317 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | - | 10 µA @ 3 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
27,978 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.02466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±2% | 500 mW | 80 Ohms | 500 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
23,235 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01241 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 V | ±5% | 400 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
20,936 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 250 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
17,001 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 300 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
12,618 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
12,579 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 500 mW | - | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,414 In Stock 192,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 350 mW | 19 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,317 In Stock | 1 : £0.08000 Cut Tape (CT) 5,000 : £0.01551 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 1.5 V @ 100 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
5,163 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 200 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,763 In Stock | 1 : £0.08000 Cut Tape (CT) 2,500 : £0.01694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 60 Ohms | 500 nA @ 1 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80C | ||
1,754 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 400 mW | 90 Ohms | 2 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
444,732 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 250 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
113,523 In Stock 798,000 Factory | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
22,936 In Stock | 1 : £0.09000 Cut Tape (CT) 10,000 : £0.01085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 400 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
19,758 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.02093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 250 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
8,348 In Stock | 1 : £0.09000 Cut Tape (CT) 2,500 : £0.01938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
103,490 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 250 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |