BZX84W-B36-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02748
Datasheet
Zener Diode 36 V 275 mW ±1.94% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 275 mW ±1.94% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B36-QF

DigiKey Part Number
1727-BZX84W-B36-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B36-QF
Description
DIODE ZENER 36V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 275 mW ±1.94% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
275 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02263£226.30
20,000£0.02042£408.40
30,000£0.01929£578.70
50,000£0.01803£901.50
70,000£0.01728£1,209.60
100,000£0.01655£1,655.00
250,000£0.01495£3,737.50
500,000£0.01408£7,040.00
Manufacturers Standard Package
Unit Price without VAT:£0.02263
Unit Price with VAT:£0.02716