36 V Single Zener Diodes

Results: 1,490
Stocking Options
Environmental Options
Media
Exclude
1,490Results
Applied FiltersRemove All

Showing
of 1,490
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32,185
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.16186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
5 W
11 Ohms
500 nA @ 27.4 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOD 123
DIODE ZENER 36V 500MW SOD123
Diodes Incorporated
179,069
In Stock
36,000
Factory
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
500 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
29,877
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.02704
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
36 V
±5%
1.3 W
40 Ohms
500 nA @ 27 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 23-3
DIODE ZENER 36V 250MW SOT23-3
onsemi
2,334
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
250 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
69,067
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01608
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
TL431BFDT-QR
DIODE ZENER 36V 250MW TO236AB
Nexperia USA Inc.
0
In Stock
289,758
Marketplace
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01706
Tape & Reel (TR)
8,696 : £0.02192
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
36 V
±5%
250 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD 123
DIODE ZENER 36V 500MW SOD123
Diodes Incorporated
54,984
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 36V 500MW SOD123
onsemi
26,890
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 36V 300MW SOD323
onsemi
19,409
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±3%
300 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 36V 500MW SOD123
onsemi
23,134
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
-
10 nA @ 27.3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
21,500
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
DIODE ZENER 36V 500MW SOD123
onsemi
12,528
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1N4728A
DIODE ZENER 36V 1W DO41
onsemi
11,368
In Stock
48,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02339
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
36 V
±5%
1 W
50 Ohms
5 µA @ 27.4 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-213AC
DIODE ZENER 36V 500MW LLDS
Nexperia USA Inc.
3,928
In Stock
1 : £0.12000
Cut Tape (CT)
2,500 : £0.02452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SOT-23-3
DIODE ZENER 36V 300MW SOT23-3
Diodes Incorporated
3,397
In Stock
21,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
300 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 123F
DIODE ZENER 36V 375MW SOD123F
Nexperia USA Inc.
1,448
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±2%
375 mW
60 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
34,359
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.04584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
36 V
±5%
1.3 W
50 Ohms
5 µA @ 27.4 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
1N4728A
DIODE ZENER 36V 1W DO41
onsemi
22,604
In Stock
21,000
Factory
1 : £0.14000
Bulk
-
Bulk
Active
36 V
±5%
1 W
50 Ohms
5 µA @ 27.4 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
MMSZ5237ET1G
DIODE ZENER 36V 500MW SOD123
onsemi
3,409
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
-
500 mW
-
10 nA @ 27.3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
DO-214AC
DIODE ZENER 36V 1W SMA
Diodes Incorporated
16,302
In Stock
1 : £0.20000
Cut Tape (CT)
5,000 : £0.06212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
1 W
40 Ohms
500 nA @ 27.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
12,959
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.06356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
-
800 mW
40 Ohms
1 µA @ 27 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
1N5366BG
DIODE ZENER 36V 5W AXIAL
onsemi
2,047
In Stock
1 : £0.23000
Bulk
-
Bulk
Active
36 V
±5%
5 W
11 Ohms
500 nA @ 27.4 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
5,925
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
3 W
38 Ohms
1 µA @ 27.4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 36V 3W SMB
onsemi
15,175
In Stock
1 : £0.25000
Cut Tape (CT)
2,500 : £0.05609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
3 W
38 Ohms
1 µA @ 27.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
1N5366BG
DIODE ZENER 36V 5W AXIAL
onsemi
1,827
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.10962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
36 V
±5%
5 W
11 Ohms
500 nA @ 27.4 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
Showing
of 1,490

36 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.