Zener Diode 2.7 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B2V7F

DigiKey Part Number
1727-8261-2-ND - Tape & Reel (TR)
1727-8261-1-ND - Cut Tape (CT)
1727-8261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B2V7F
Description
DIODE ZENER 2.7V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,963
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08700£0.87
100£0.05420£5.42
500£0.03938£19.69
1,000£0.03459£34.59
2,000£0.03054£61.08
5,000£0.02614£130.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02341£234.10
20,000£0.02111£422.20
30,000£0.01994£598.20
50,000£0.01862£931.00
70,000£0.01784£1,248.80
100,000£0.01708£1,708.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800