74AUP2G02GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.16163
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,307
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05271
Datasheet

Similar


Texas Instruments
In Stock: 155,520
Unit Price: £0.34000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 101,275
Unit Price: £0.31122
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 113,750
Unit Price: £0.39273
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 146,839
Unit Price: £0.39273
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 76,997
Unit Price: £0.16302
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 71,815
Unit Price: £0.16302
Datasheet
NOR Gate IC 2 Channel 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G02GF,115

DigiKey Part Number
1727-74AUP2G02GF,115TR-ND - Tape & Reel (TR)
1727-74AUP2G02GF,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AUP2G02GF,115
Description
IC GATE NOR 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes