Nexperia USA Inc. Gates and Inverters

Results: 2,515
Stocking Options
Environmental Options
Media
Exclude
2,515Results
Applied FiltersRemove All

Showing
of 2,515
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 353
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
213,132
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Nexperia USA Inc.
168,967
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.46V ~ 1.58V
1.14V ~ 2.79V
6.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
PMBT2222AYS-QX
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Nexperia USA Inc.
27,288
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.25V ~ 1.2V
1.7V ~ 3.8V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SC-74A
IC GATE AND 1CH 2-INP SC74A
Nexperia USA Inc.
594,698
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
PMBT2222AYS-QX
IC INVERTER 2CH 2-INP 6TSSOP
Nexperia USA Inc.
20,490
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
6 TSOP
IC INVERT SCHMITT 2CH 2INP 6TSOP
Nexperia USA Inc.
772,182
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.05611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.25V ~ 1.2V
1.7V ~ 3.8V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
8 XFDFN
IC GATE AND 2CH 2-INP 8XSON
Nexperia USA Inc.
30,933
In Stock
1 : £0.14000
Cut Tape (CT)
5,000 : £0.05499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
0.95V ~ 3.4V
3.8ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-XSON, SOT833-1 (1.95x1)
8-XFDFN
PMBT2222AYS-QX
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Nexperia USA Inc.
20,946
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.05563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
LSF0204PW-Q100J
IC INVERTER 6CH 1-INP 14TSSOP
Nexperia USA Inc.
25,795
In Stock
1 : £0.15000
Cut Tape (CT)
2,500 : £0.05906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
1.2V ~ 3.6V
40 µA
24mA, 24mA
0.12V ~ 0.8V
1V ~ 2V
6.4ns @ 3.3V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
IC GATE NAND 4CH 2-INP 14SO
Nexperia USA Inc.
4,313
In Stock
1 : £0.15000
Cut Tape (CT)
2,500 : £0.05885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 6V
40 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
7ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
SOT 353
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
8,519
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
Schmitt Trigger
2.3V ~ 3.6V
1.2 µA
4mA, 4mA
0.1V ~ 0.44V
1.9V ~ 2.6V
7ns @ 3.3V, 30pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
14-SO
IC GATE NAND SCHMIT 4CH 2IN 14SO
Nexperia USA Inc.
9,524
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SO
IC GATE NAND SCHMIT 4CH 2IN 14SO
Nexperia USA Inc.
82,313
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.08316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
3V ~ 15V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
60ns @ 15V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14 VFQFN
IC GATE AND 4CH 2-INP 14DHVQFN
Nexperia USA Inc.
23,636
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.08920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
16 SOIC
IC INVERTER 6CH 1-INP 16SO
Nexperia USA Inc.
25,982
In Stock
1 : £0.24000
Cut Tape (CT)
2,500 : £0.10154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
3V ~ 15V
16 µA
3mA, 20mA
1.5V ~ 4V
3.5V ~ 11V
40ns @ 15V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
74HC2G00DP,125
IC GATE NAND 2CH 2-INP 8TSSOP
Nexperia USA Inc.
1,942
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
2
2
-
2V ~ 6V
20 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
7ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
14-SO
IC GATE NOR 4CH 2-INP 14SO
Nexperia USA Inc.
30,712
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.11846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
-
3V ~ 15V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
40ns @ 15V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
8-VFSOP
IC GATE OR 2CH 2-INP 8VSSOP
Nexperia USA Inc.
6,197
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SOT 353
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
81,527
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC GATE NOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
65,288
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Nexperia USA Inc.
64,893
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.3V ~ 1.2V
1.5V ~ 4.2V
32ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC INVERTER 1CH 1-INP 5TSSOP
Nexperia USA Inc.
39,131
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC INVERTER 1CH 1-INP 5TSSOP
Nexperia USA Inc.
27,067
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC GATE NOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
21,512
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
21,173
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
Showing
of 2,515

Nexperia USA Inc. Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.