NOR Gate IC 2 Channel 8-X2SON (1.4x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G02DQER

DigiKey Part Number
296-25870-2-ND - Tape & Reel (TR)
296-25870-1-ND - Cut Tape (CT)
296-25870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G02DQER
Description
IC GATE NOR 2CH 2-INP 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G02DQER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.4x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.24100£2.41
25£0.21480£5.37
100£0.18640£18.64
250£0.17280£43.20
500£0.16462£82.31
1,000£0.15872£158.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14648£732.40
10,000£0.14296£1,429.60
15,000£0.14119£2,117.85
25,000£0.13923£3,480.75
35,000£0.13809£4,833.15
50,000£0.13699£6,849.50
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800

Other Suppliers on DigiKey

151,065In Stock
Ships from Rochester Electronics, LLC