NOR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G02GT,115

DigiKey Part Number
1727-74AUP2G02GT,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G02GT,115
Description
IC GATE NOR 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05271£263.55
10,000£0.05119£511.90
15,000£0.05042£756.30
25,000£0.04958£1,239.50
35,000£0.04909£1,718.15
50,000£0.04861£2,430.50
125,000£0.04759£5,948.75
Manufacturers Standard Package
Unit Price without VAT:£0.05271
Unit Price with VAT:£0.06325