
74AUP2G02GN,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G02GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G02GN,115 |
Description | IC GATE NOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16163 | £808.15 |
| 10,000 | £0.15780 | £1,578.00 |
| 15,000 | £0.15589 | £2,338.35 |
| 25,000 | £0.15377 | £3,844.25 |
| 35,000 | £0.15253 | £5,338.55 |
| Unit Price without VAT: | £0.16163 |
|---|---|
| Unit Price with VAT: | £0.19396 |

