Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



URA4815YMD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4815YMD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4815YMD-20WR3 |
Description | DC DC CONVERTER +/-15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | URA4815YMD-20WR3 Models |
Category | Current - Output (Max) 667mA, 667mA |
Manufacturer Mornsun America, LLC | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20DMW_2415D1.5 | GAPTEC Electronic | 0 | 3182-20DMW_2415D1.5-ND | £33.21842 | Similar |
| 20DMW_4815D1.5 | GAPTEC Electronic | 0 | 3182-20DMW_4815D1.5-ND | £33.21842 | Similar |
| AM20CW-4815DLPZ | DComponents | 380 | 2721-AM20CW-4815DLPZ-ND | £15.77000 | Similar |
| REC20K-4815DZ | Recom Power | 9 | 945-REC20K-4815DZ-ND | £14.44000 | Similar |
| RP20-4815DAW | Recom Power | 0 | RP20-4815DAW-ND | £73.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | £7.25158 | £137.78 |
| Unit Price without VAT: | £7.25158 |
|---|---|
| Unit Price with VAT: | £8.70190 |









