RP20-4815DAW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 0
Unit Price: £7.25158
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 677mA, 677mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-4815DAW

DigiKey Part Number
RP20-4815DAW-ND
Manufacturer
Manufacturer Product Number
RP20-4815DAW
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 677mA, 677mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-4815DAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
677mA, 677mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C
Number of Outputs
2
Efficiency
90%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URA4815YMD-20WR3Mornsun America, LLC02725-URA4815YMD-20WR3-ND£7.25158Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£73.31000£73.31
5£70.45600£352.28
10£69.31200£693.12
25£67.82360£1,695.59
50£66.71840£3,335.92
100£65.62990£6,562.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£73.31000
Unit Price with VAT:£87.97200