
20DMW_4815D1.5 | |
|---|---|
DigiKey Part Number | 3182-20DMW_4815D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 20DMW_4815D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 667mA, 667mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) |
Voltage - Output 2 -15V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | £33.21842 | £631.15 |
| Unit Price without VAT: | £33.21842 |
|---|---|
| Unit Price with VAT: | £39.86210 |

