GAPTEC Electronic DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,708 In Stock | 1 : £0.96000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | - | - | - | - | |||
11,113 In Stock | 1 : £1.80000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | 60950-1 | |||
1,291 In Stock | 1 : £2.12000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CE, cURus | - | |||
164 In Stock | 1 : £3.05000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | EN, IEC, UL | 62368-1 | |||
2,715 In Stock | 1 : £3.09000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
455 In Stock | 1 : £3.31000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 16V, 8V | 36V, 20V | 12V | - | - | - | 1A, 300mA | 16 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CE, cURus | 60950-1 | |||
1,753 In Stock | 1 : £3.63000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 90V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
1,096 In Stock | 1 : £3.82000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | 62368-1 | |||
496 In Stock | 1 : £4.11000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 90V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | - | - | |||
615 In Stock | 1 : £4.78000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 55V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
1,968 In Stock | 1 : £4.97000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | - | - | CE | - | |||
585 In Stock | 1 : £7.53000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 17V | 75V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 89% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
585 In Stock | 1 : £8.18000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 72V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
706 In Stock | 1 : £8.33000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 5V | 72V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 81% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
1,714 In Stock | 1 : £8.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 28V | 5V | - | - | - | 3A | 15 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
292 In Stock | 1 : £8.64000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 72V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 86% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
1,267 In Stock | 1 : £8.71000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 3.3V | - | - | - | 3A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
238 In Stock | 1 : £2.12000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 15V, 8V | 36V, 24V | 12V | - | - | - | 500mA, 150mA | 7.8 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CE, cURus | - | |||
285 In Stock | 1 : £2.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111.1mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
109 In Stock | 1 : £2.28000 Tube | Tube | Active | Non-Isolated PoL Module | 2 | 6.5V | 36V | 5V | -5V | - | - | 500mA, 300mA | 3 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | cURus | 60950-1 | |||
211 In Stock | 1 : £2.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 18V | - | - | - | 111.1mA | 1.999 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | 60950-1 | |||
4,017 In Stock | 1 : £3.04000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.8V | 28V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
140 In Stock | 1 : £3.05000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | EN, IEC, UL | 62368-1 | |||
400 In Stock | 1 : £3.09000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | - | 400mA | 1.32 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
166 In Stock | 1 : £3.09000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 278mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 |