
THN 20-4823 | |
|---|---|
DigiKey Part Number | THN20-4823-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4823 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4823 Models |
Category | Current - Output (Max) 667mA, 667mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-4815DZ | Recom Power | 9 | 945-REC20K-4815DZ-ND | £14.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.01000 | £39.01 |
| 5 | £37.56000 | £187.80 |
| 10 | £36.95000 | £369.50 |
| 30 | £36.00200 | £1,080.06 |
| 50 | £35.56880 | £1,778.44 |
| 100 | £34.98910 | £3,498.91 |
| Unit Price without VAT: | £39.01000 |
|---|---|
| Unit Price with VAT: | £46.81200 |

