Isolated Module DC DC Converter 2 Output -15V 15V 667mA, 667mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-4815DLPZ

DigiKey Part Number
2721-AM20CW-4815DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-4815DLPZ
Description
18~75VDC -15VDC -0.667A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -15V 15V 667mA, 667mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Voltage - Output 2
15V
Approval Agency
CE
Current - Output (Max)
667mA, 667mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate £84.10 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£15.77000£15.77
5£15.21200£76.06
10£14.95300£149.53
19£14.69421£279.19
38£14.44947£549.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£15.77000
Unit Price with VAT:£18.92400